18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC13CA

DigiKey Part Number
F6516TR-ND - Tape & Reel (TR)
F6516CT-ND - Cut Tape (CT)
F6516DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC13CA
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC13CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
83.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC13CALittelfuse Inc.4511.5SMC13CACT-ND4,16000 leiSimilar
SMCJ11CATaiwan Semiconductor Corporation5.132SMCJ11CAFSCT-ND4,55000 leiSimilar
In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 lei4,73 lei
102,96900 lei29,69 lei
1001,95510 lei195,51 lei
5001,51890 lei759,45 lei
1.0001,37849 lei1.378,49 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,40194 lei4.205,82 lei
Manufacturers Standard Package
Unit Price without VAT:4,73000 lei
Unit Price with VAT:5,72330 lei