



RHEF070-2 | |
|---|---|
DigiKey Part Number | RHEF070-2HFTR-ND - Tape & Reel (TR) RHEF070-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF070-2 |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 800 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 700 mA | Height - Seated (Max) 0.425" (10.80mm) |
Current - Trip (It) 1.4 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 lei | 3,64 lei |
| 5 | 3,01800 lei | 15,09 lei |
| 10 | 2,78700 lei | 27,87 lei |
| 50 | 2,31220 lei | 115,61 lei |
| 100 | 2,13330 lei | 213,33 lei |
| 250 | 1,91764 lei | 479,41 lei |
| 500 | 1,76860 lei | 884,30 lei |
| 1.000 | 1,63065 lei | 1.630,65 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25453 lei | 3.136,32 lei |
| 5.000 | 1,17208 lei | 5.860,40 lei |
| Unit Price without VAT: | 3,64000 lei |
|---|---|
| Unit Price with VAT: | 4,40440 lei |

