



GT103J1K | |
|---|---|
DigiKey Part Number | 5666-GT103J1K-ND |
Manufacturer | |
Manufacturer Product Number | GT103J1K |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 lei | 12,11 lei |
| 5 | 10,80400 lei | 54,02 lei |
| 10 | 10,31200 lei | 103,12 lei |
| 25 | 9,72760 lei | 243,19 lei |
| 50 | 9,32760 lei | 466,38 lei |
| 100 | 8,96110 lei | 896,11 lei |
| 500 | 8,22348 lei | 4.111,74 lei |
| 1.000 | 7,94896 lei | 7.948,96 lei |
| 5.000 | 7,39602 lei | 36.980,10 lei |
| Unit Price without VAT: | 12,11000 lei |
|---|---|
| Unit Price with VAT: | 14,65310 lei |

