275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ170A-T7

DigiKey Part Number
18-5.0SMDJ170A-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ170A-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ170A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ170A-T7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ170A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,83000 lei11,83 lei
107,62500 lei76,25 lei
1005,21670 lei521,67 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,48924 lei1.744,62 lei
1.0003,21341 lei3.213,41 lei
1.5003,14287 lei4.714,30 lei
Manufacturers Standard Package
Unit Price without VAT:11,83000 lei
Unit Price with VAT:14,31430 lei