Direct

19711000001 | |
|---|---|
DigiKey Part Number | WK4748-ND |
Manufacturer | |
Manufacturer Product Number | 19711000001 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.3 | |
Approval Agency | cUL, METI, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |


