
0HEV015.ZXBD | |
|---|---|
DigiKey Part Number | F12027-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV015.ZXBD |
Description | FUSE CARTRIDGE 15A 450VDC BOLT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 2.559" L (11.90mm x 65.00mm) | |
Melting I²t | 133.0 | |
DC Cold Resistance | 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 lei | 115,28 lei |
| 5 | 95,65000 lei | 478,25 lei |
| 10 | 88,24600 lei | 882,46 lei |
| 50 | 73,10500 lei | 3.655,25 lei |
| 100 | 67,36850 lei | 6.736,85 lei |
| 320 | 61,93000 lei | 19.817,60 lei |
| Unit Price without VAT: | 115,28000 lei |
|---|---|
| Unit Price with VAT: | 139,48880 lei |


