
04401.25WR | |
|---|---|
DigiKey Part Number | F1614TR-ND - Tape & Reel (TR) F1614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04401.25WR |
Description | FUSE BRD MT 1.25A 50VAC 50VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04401.25WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.402 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 50 V | DC Cold Resistance 0.2268 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 lei | 6,20 lei |
| 5 | 5,13200 lei | 25,66 lei |
| 10 | 4,73800 lei | 47,38 lei |
| 50 | 3,93020 lei | 196,51 lei |
| 100 | 3,62620 lei | 362,62 lei |
| 250 | 3,25924 lei | 814,81 lei |
| 500 | 3,00528 lei | 1.502,64 lei |
| 1.000 | 2,77002 lei | 2.770,02 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10031 lei | 6.300,93 lei |
| Unit Price without VAT: | 6,20000 lei |
|---|---|
| Unit Price with VAT: | 7,50200 lei |


