
55016-06-BP | |
|---|---|
DigiKey Part Number | 55016-06-BP-ND |
Manufacturer | |
Manufacturer Product Number | 55016-06-BP |
Description | SWITCH TOGGLE SPDT 15A 24V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,54000 lei | 66,54 lei |
| 12 | 56,74500 lei | 680,94 lei |
| Unit Price without VAT: | 66,54000 lei |
|---|---|
| Unit Price with VAT: | 80,51340 lei |


