JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS844 SOT-23 6L ROHS

DigiKey Part Number
4004-LS844SOT-236LROHSTR-ND - Tape & Reel (TR)
4004-LS844SOT-236LROHSCT-ND - Cut Tape (CT)
4004-LS844SOT-236LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS844 SOT-23 6L ROHS
Description
JFET 2N-CH 60V 50MA SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
50 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
60 V
Package / Case
SOT-23-6
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-6
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS845 SOT-23 6LLinear Integrated Systems, Inc.2.9904004-LS845SOT-236LCT-ND38,49000 leiParametric Equivalent
In-Stock: 1.992
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,34000 lei16,34 lei
1010,70300 lei107,03 lei
1007,49740 lei749,74 lei
5006,63256 lei3.316,28 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,41875 lei16.256,25 lei
Manufacturers Standard Package
Unit Price without VAT:16,34000 lei
Unit Price with VAT:19,77140 lei