Direct



FAG.1B.306.CLA | |
|---|---|
DigiKey Part Number | FAG.1B.306.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.1B.306.CLA |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FAG.1B.306.CLA Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1L0C-P06LFG0-0000 | ODU | 2 | 1907-AA1L0C-P06LFG0-0000-ND | 205,74000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,12000 lei | 181,12 lei |
| 10 | 153,94900 lei | 1.539,49 lei |
| 30 | 142,46967 lei | 4.274,09 lei |
| 50 | 137,42900 lei | 6.871,45 lei |
| 100 | 130,87580 lei | 13.087,58 lei |
| 250 | 122,69368 lei | 30.673,42 lei |
| Unit Price without VAT: | 181,12000 lei |
|---|---|
| Unit Price with VAT: | 219,15520 lei |



