Lens Only, Holder Required Clear 60° Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17797_AMY-35-WW

DigiKey Part Number
711-C17797_AMY-35-WW-ND
Manufacturer
Manufacturer Product Number
C17797_AMY-35-WW
Description
LENS CLEAR 60DEG WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 60° Wide
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
34.9mm Dia
Packaging
Tray
Optical Pattern
Wide
Part Status
Active
Viewing Angle
60°
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Citizen
Color
Clear
Material
Acrylic
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in RON
Tray
QuantityUnit PriceExt Price
110,10000 lei10,10 lei
665,82197 lei384,25 lei
1325,42894 lei716,62 lei
5284,81136 lei2.540,40 lei
1.0564,57100 lei4.826,98 lei
2.0464,37598 lei8.953,26 lei
5.0164,15660 lei20.849,51 lei
10.0324,01681 lei40.296,64 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,10000 lei
Unit Price with VAT:12,22100 lei