
LA4128V-75TN100E | |
|---|---|
DigiKey Part Number | LA4128V-75TN100E-ND |
Manufacturer | |
Manufacturer Product Number | LA4128V-75TN100E |
Description | IC CPLD 128MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LA4128V-75TN100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 64 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,93000 lei | 200,93 lei |
| 25 | 175,13560 lei | 4.378,39 lei |
| 100 | 162,02060 lei | 16.202,06 lei |
| Unit Price without VAT: | 200,93000 lei |
|---|---|
| Unit Price with VAT: | 243,12530 lei |



