
CSM94L-05M | |
|---|---|
DigiKey Part Number | 5073-CSM94L-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94L-05M |
Description | CBL IEEE1394 6POS TO 6POS 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer L-com | Length 1.64' (500.00mm) |
Packaging Bag | Color Gray |
Part Status Active | Transfer Rate 400Mbps |
1st Connector Plug, 6 Position | Shielding Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSM94-05M | L-com | 0 | 5073-CSM94-05M-ND | 207,52000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,41000 lei | 521,41 lei |
| Unit Price without VAT: | 521,41000 lei |
|---|---|
| Unit Price with VAT: | 630,90610 lei |


