
VC121030H620RP | |
|---|---|
DigiKey Part Number | 478-11150-2-ND - Tape & Reel (TR) 478-11150-1-ND - Cut Tape (CT) 478-11150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121030H620RP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 lei | 3,92 lei |
| 10 | 2,80300 lei | 28,03 lei |
| 25 | 2,52720 lei | 63,18 lei |
| 100 | 2,22140 lei | 222,14 lei |
| 250 | 2,07572 lei | 518,93 lei |
| 500 | 1,98798 lei | 993,99 lei |
| 1.000 | 1,98123 lei | 1.981,23 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,89335 lei | 3.786,70 lei |
| 4.000 | 1,84341 lei | 7.373,64 lei |
| 6.000 | 1,81840 lei | 10.910,40 lei |
| 10.000 | 1,79070 lei | 17.907,00 lei |
| 14.000 | 1,77452 lei | 24.843,28 lei |
| 20.000 | 1,75894 lei | 35.178,80 lei |
| Unit Price without VAT: | 3,92000 lei |
|---|---|
| Unit Price with VAT: | 4,74320 lei |

