8.5 V 150 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100005D150RL

DigiKey Part Number
478-VA100005D150RLTR-ND - Tape & Reel (TR)
478-VA100005D150RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100005D150RL
Description
VARISTOR 8.5V 150A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.5 V 150 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
150 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2800 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Through Hole
Varistor Voltage (Min)
6.8 V
Package / Case
Axial
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VA100005D150DLKYOCERA AVX121478-2488-1-ND2,82000 leiParametric Equivalent
In-Stock: 2.590
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
12,82000 lei2,82 lei
102,00300 lei20,03 lei
251,79640 lei44,91 lei
1001,56880 lei156,88 lei
2501,46004 lei365,01 lei
5001,39440 lei697,20 lei
1.0001,34034 lei1.340,34 lei
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,42198 lei4.265,94 lei
6.0001,38620 lei8.317,20 lei
9.0001,36828 lei12.314,52 lei
15.0001,34843 lei20.226,45 lei
21.0001,33683 lei28.073,43 lei
30.0001,32567 lei39.770,10 lei
Manufacturers Standard Package
Unit Price without VAT:2,82000 lei
Unit Price with VAT:3,41220 lei