
TPSA226M006R0900 | |
|---|---|
DigiKey Part Number | 478-9038-2-ND - Tape & Reel (TR) 478-9038-1-ND - Cut Tape (CT) 478-9038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226M006R0900 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA226M006R0900 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 lei | 2,17 lei |
| 10 | 1,32200 lei | 13,22 lei |
| 50 | 0,98760 lei | 49,38 lei |
| 100 | 0,88520 lei | 88,52 lei |
| 500 | 0,71232 lei | 356,16 lei |
| 1.000 | 0,65896 lei | 658,96 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61505 lei | 1.230,10 lei |
| 4.000 | 0,57894 lei | 2.315,76 lei |
| 6.000 | 0,56085 lei | 3.365,10 lei |
| 10.000 | 0,54081 lei | 5.408,10 lei |
| 14.000 | 0,52909 lei | 7.407,26 lei |
| 20.000 | 0,51782 lei | 10.356,40 lei |
| Unit Price without VAT: | 2,17000 lei |
|---|---|
| Unit Price with VAT: | 2,62570 lei |

