



TCJA685M025R0150 | |
|---|---|
DigiKey Part Number | 478-10000-2-ND - Tape & Reel (TR) 478-10000-1-ND - Cut Tape (CT) 478-10000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA685M025R0150 |
Description | CAP TANT POLY 6.8UF 25V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 lei | 3,51 lei |
| 10 | 2,19800 lei | 21,98 lei |
| 50 | 1,68780 lei | 84,39 lei |
| 100 | 1,53020 lei | 153,02 lei |
| 500 | 1,26416 lei | 632,08 lei |
| 1.000 | 1,18196 lei | 1.181,96 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11428 lei | 2.228,56 lei |
| 6.000 | 1,03066 lei | 6.183,96 lei |
| 10.000 | 0,99974 lei | 9.997,40 lei |
| Unit Price without VAT: | 3,51000 lei |
|---|---|
| Unit Price with VAT: | 4,24710 lei |



