
TAJR335K006RNJ | |
|---|---|
DigiKey Part Number | 478-11073-2-ND - Tape & Reel (TR) 478-11073-1-ND - Cut Tape (CT) 478-11073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335K006RNJ |
Description | CAP TANT 3.3UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 lei | 2,34 lei |
| 10 | 1,43900 lei | 14,39 lei |
| 50 | 1,08200 lei | 54,10 lei |
| 100 | 0,97150 lei | 97,15 lei |
| 500 | 0,78550 lei | 392,75 lei |
| 1.000 | 0,72802 lei | 728,02 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70125 lei | 1.753,12 lei |
| 5.000 | 0,66339 lei | 3.316,95 lei |
| 7.500 | 0,64443 lei | 4.833,22 lei |
| 12.500 | 0,62342 lei | 7.792,75 lei |
| 17.500 | 0,61113 lei | 10.694,77 lei |
| 25.000 | 0,59932 lei | 14.983,00 lei |
| Unit Price without VAT: | 2,34000 lei |
|---|---|
| Unit Price with VAT: | 2,83140 lei |

