
TAJA475M006RNJ | |
|---|---|
DigiKey Part Number | 478-3031-2-ND - Tape & Reel (TR) 478-3031-1-ND - Cut Tape (CT) 478-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M006RNJ |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475M006AT | KEMET | 9.065 | 399-8291-1-ND | 2,17000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 lei | 2,12 lei |
| 10 | 1,28300 lei | 12,83 lei |
| 50 | 0,95720 lei | 47,86 lei |
| 100 | 0,85700 lei | 85,70 lei |
| 500 | 0,68866 lei | 344,33 lei |
| 1.000 | 0,63668 lei | 636,68 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59388 lei | 1.187,76 lei |
| 4.000 | 0,55869 lei | 2.234,76 lei |
| 6.000 | 0,54105 lei | 3.246,30 lei |
| 10.000 | 0,52152 lei | 5.215,20 lei |
| 14.000 | 0,51009 lei | 7.141,26 lei |
| 20.000 | 0,49911 lei | 9.982,20 lei |
| Unit Price without VAT: | 2,12000 lei |
|---|---|
| Unit Price with VAT: | 2,56520 lei |

