
TAJA475K006RNJ | |
|---|---|
DigiKey Part Number | 478-3867-2-ND - Tape & Reel (TR) 478-3867-1-ND - Cut Tape (CT) 478-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K006RNJ |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 lei | 1,78 lei |
| 10 | 1,07900 lei | 10,79 lei |
| 50 | 0,79760 lei | 39,88 lei |
| 100 | 0,71140 lei | 71,14 lei |
| 500 | 0,56624 lei | 283,12 lei |
| 1.000 | 0,52141 lei | 521,41 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48455 lei | 969,10 lei |
| 4.000 | 0,45423 lei | 1.816,92 lei |
| 6.000 | 0,43905 lei | 2.634,30 lei |
| 10.000 | 0,42223 lei | 4.222,30 lei |
| 14.000 | 0,41240 lei | 5.773,60 lei |
| 20.000 | 0,40294 lei | 8.058,80 lei |
| Unit Price without VAT: | 1,78000 lei |
|---|---|
| Unit Price with VAT: | 2,15380 lei |

