
TAJA335M016RNJ | |
|---|---|
DigiKey Part Number | 478-8881-2-ND - Tape & Reel (TR) 478-8881-1-ND - Cut Tape (CT) 478-8881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M016RNJ |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 lei | 1,78 lei |
| 10 | 1,06200 lei | 10,62 lei |
| 50 | 0,78640 lei | 39,32 lei |
| 100 | 0,70140 lei | 70,14 lei |
| 500 | 0,55774 lei | 278,87 lei |
| 1.000 | 0,51339 lei | 513,39 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47698 lei | 953,96 lei |
| 4.000 | 0,44702 lei | 1.788,08 lei |
| 6.000 | 0,43201 lei | 2.592,06 lei |
| 10.000 | 0,41538 lei | 4.153,80 lei |
| 14.000 | 0,40566 lei | 5.679,24 lei |
| 20.000 | 0,39631 lei | 7.926,20 lei |
| Unit Price without VAT: | 1,78000 lei |
|---|---|
| Unit Price with VAT: | 2,15380 lei |

