
TAJA335M010RNJ | |
|---|---|
DigiKey Part Number | 478-3030-2-ND - Tape & Reel (TR) 478-3030-1-ND - Cut Tape (CT) 478-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335M010RNJ |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJA335K016RJN | KYOCERA AVX | 5.478 | 478-THJA335K016RJNCT-ND | 2,82000 lei | Upgrade |
| T491A335K016AT | KEMET | 7.201 | 399-8282-1-ND | 1,91000 lei | Upgrade |
| T491A335M016AT | KEMET | 1.234 | 399-8284-1-ND | 2,73000 lei | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 lei | 1,73 lei |
| 10 | 1,04900 lei | 10,49 lei |
| 50 | 0,77420 lei | 38,71 lei |
| 100 | 0,69010 lei | 69,01 lei |
| 500 | 0,54864 lei | 274,32 lei |
| 1.000 | 0,50485 lei | 504,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46890 lei | 937,80 lei |
| 4.000 | 0,43931 lei | 1.757,24 lei |
| 6.000 | 0,42449 lei | 2.546,94 lei |
| 10.000 | 0,40807 lei | 4.080,70 lei |
| 14.000 | 0,39847 lei | 5.578,58 lei |
| 20.000 | 0,38924 lei | 7.784,80 lei |
| Unit Price without VAT: | 1,73000 lei |
|---|---|
| Unit Price with VAT: | 2,09330 lei |

