
ML03V11R0BAT2A | |
|---|---|
DigiKey Part Number | 478-ML03V11R0BAT2ATR-ND - Tape & Reel (TR) 478-ML03V11R0BAT2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ML03V11R0BAT2A |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V11R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S1R0BW250XT | KYOCERA AVX | 1.458 | 1284-1935-1-ND | 5,16000 lei | Direct |
| CBR06C109BAGAC | KEMET | 2.239 | 399-8799-1-ND | 2,43000 lei | Direct |
| GQM1875C2E1R0BB12D | Murata Electronics | 17.290 | 490-8121-1-ND | 1,65000 lei | Direct |
| QSCP251Q1R0B1GV001T | Johanson Technology Inc. | 132.408 | 712-QSCP251Q1R0B1GV001TCT-ND | 1,04000 lei | Direct |
| VJ0603D1R0BXPAJ | Vishay Vitramon | 21.172 | 720-VJ0603D1R0BXPAJCT-ND | 2,08000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 lei | 2,30 lei |
| 10 | 1,40500 lei | 14,05 lei |
| 50 | 1,05340 lei | 52,67 lei |
| 100 | 0,94550 lei | 94,55 lei |
| 500 | 0,76426 lei | 382,13 lei |
| 1.000 | 0,70821 lei | 708,21 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63908 lei | 1.917,24 lei |
| Unit Price without VAT: | 2,30000 lei |
|---|---|
| Unit Price with VAT: | 2,78300 lei |

