Direct
Direct

F951A335MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8432-2-ND - Tape & Reel (TR) 478-8432-1-ND - Cut Tape (CT) 478-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A335MPAAQ2 |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A335MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR335K016RNJ | KYOCERA AVX | 11.403 | 478-TAJR335K016RNJCT-ND | 2,30000 lei | Direct |
| TAJR335M016RNJ | KYOCERA AVX | 0 | TAJR335M016RNJ-ND | 1,66285 lei | Direct |


