22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A226KAAAQ2

DigiKey Part Number
478-8425-2-ND - Tape & Reel (TR)
478-8425-1-ND - Cut Tape (CT)
478-8425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A226KAAAQ2
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A226KAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 lei4,55 lei
102,92200 lei29,22 lei
502,27760 lei113,88 lei
1002,07910 lei207,91 lei
5001,74310 lei871,55 lei
1.0001,63928 lei1.639,28 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,78670 lei6.966,75 lei
5.0002,68603 lei13.430,15 lei
7.5002,63559 lei19.766,92 lei
12.5002,57967 lei32.245,88 lei
Manufacturers Standard Package
Unit Price without VAT:4,55000 lei
Unit Price with VAT:5,50550 lei