


F931E335MAA | |
|---|---|
DigiKey Part Number | 478-8317-2-ND - Tape & Reel (TR) 478-8317-1-ND - Cut Tape (CT) 478-8317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E335MAA |
Description | CAP TANT 3.3UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E335MAA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 lei | 2,38 lei |
| 10 | 1,47000 lei | 14,70 lei |
| 50 | 1,10540 lei | 55,27 lei |
| 100 | 0,99360 lei | 99,36 lei |
| 500 | 0,80414 lei | 402,07 lei |
| 1.000 | 0,74571 lei | 745,71 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69759 lei | 1.395,18 lei |
| 4.000 | 0,65801 lei | 2.632,04 lei |
| 6.000 | 0,63818 lei | 3.829,08 lei |
| 10.000 | 0,61621 lei | 6.162,10 lei |
| 14.000 | 0,60337 lei | 8.447,18 lei |
| 20.000 | 0,59101 lei | 11.820,20 lei |
| Unit Price without VAT: | 2,38000 lei |
|---|---|
| Unit Price with VAT: | 2,87980 lei |

