
F921A335MPA | |
|---|---|
DigiKey Part Number | 478-8124-2-ND - Tape & Reel (TR) 478-8124-1-ND - Cut Tape (CT) 478-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A335MPA |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A335MPA Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 lei | 1,65 lei |
| 10 | 0,99700 lei | 9,97 lei |
| 50 | 0,73520 lei | 36,76 lei |
| 100 | 0,65420 lei | 65,42 lei |
| 500 | 0,51856 lei | 259,28 lei |
| 1.000 | 0,47663 lei | 476,63 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42496 lei | 1.274,88 lei |
| 6.000 | 0,39967 lei | 2.398,02 lei |
| 9.000 | 0,38701 lei | 3.483,09 lei |
| 15.000 | 0,37298 lei | 5.594,70 lei |
| 21.000 | 0,36478 lei | 7.660,38 lei |
| 30.000 | 0,35688 lei | 10.706,40 lei |
| Unit Price without VAT: | 1,65000 lei |
|---|---|
| Unit Price with VAT: | 1,99650 lei |

