
600L100GT200T4K | |
|---|---|
DigiKey Part Number | 478-600L100GT200T4KTR-ND - Tape & Reel (TR) 478-600L100GT200T4KCT-ND - Cut Tape (CT) 478-600L100GT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100GT200T4K |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100GT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 lei | 7,50 lei |
| 10 | 5,01100 lei | 50,11 lei |
| 50 | 4,01420 lei | 200,71 lei |
| 100 | 3,70640 lei | 370,64 lei |
| 500 | 3,18674 lei | 1.593,37 lei |
| 1.000 | 3,02596 lei | 3.025,96 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,01752 lei | 12.070,08 lei |
| 8.000 | 2,92260 lei | 23.380,80 lei |
| 12.000 | 2,87506 lei | 34.500,72 lei |
| Unit Price without VAT: | 7,50000 lei |
|---|---|
| Unit Price with VAT: | 9,07500 lei |

