
08051C101JAT2A | |
|---|---|
DigiKey Part Number | 478-12757-2-ND - Tape & Reel (TR) 478-12757-1-ND - Cut Tape (CT) 478-12757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C101JAT2A |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 10 | 0,49300 lei | 4,93 lei |
| 50 | 0,35220 lei | 17,61 lei |
| 100 | 0,30910 lei | 30,91 lei |
| 500 | 0,23588 lei | 117,94 lei |
| 1.000 | 0,21342 lei | 213,42 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18332 lei | 733,28 lei |
| 8.000 | 0,16674 lei | 1.333,92 lei |
| 12.000 | 0,16419 lei | 1.970,28 lei |
| 20.000 | 0,15712 lei | 3.142,40 lei |
| 28.000 | 0,15298 lei | 4.283,44 lei |
| 40.000 | 0,15023 lei | 6.009,20 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |

