0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C101JAT2A

DigiKey Part Number
478-12757-2-ND - Tape & Reel (TR)
478-12757-1-ND - Cut Tape (CT)
478-12757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C101JAT2A
Description
CAP CER 100PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.600
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 lei0,87 lei
100,49300 lei4,93 lei
500,35220 lei17,61 lei
1000,30910 lei30,91 lei
5000,23588 lei117,94 lei
1.0000,21342 lei213,42 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18332 lei733,28 lei
8.0000,16674 lei1.333,92 lei
12.0000,16419 lei1.970,28 lei
20.0000,15712 lei3.142,40 lei
28.0000,15298 lei4.283,44 lei
40.0000,15023 lei6.009,20 lei
Manufacturers Standard Package
Unit Price without VAT:0,87000 lei
Unit Price with VAT:1,05270 lei