0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A101J4T2A

DigiKey Part Number
478-KAM21BCG2A101JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A101JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A101J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A101J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.730
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 lei0,78 lei
100,46200 lei4,62 lei
500,32700 lei16,35 lei
1000,28600 lei28,60 lei
5000,21766 lei108,83 lei
1.0000,19651 lei196,51 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16822 lei672,88 lei
8.0000,15627 lei1.250,16 lei
12.0000,15028 lei1.803,36 lei
20.0000,14365 lei2.873,00 lei
28.0000,13978 lei3.913,84 lei
40.0000,13605 lei5.442,00 lei
48.0000,13429 lei6.445,92 lei
96.0000,12802 lei12.289,92 lei
Manufacturers Standard Package
Unit Price without VAT:0,78000 lei
Unit Price with VAT:0,94380 lei