
06035J1R0PBTTR | |
|---|---|
DigiKey Part Number | 478-12734-2-ND - Tape & Reel (TR) 478-12734-1-ND - Cut Tape (CT) 478-12734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R0PBTTR |
Description | CAP THIN FILM 1PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R0PBTTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 lei | 6,03 lei |
| 10 | 3,94900 lei | 39,49 lei |
| 50 | 3,12720 lei | 156,36 lei |
| 100 | 2,87320 lei | 287,32 lei |
| 500 | 2,44408 lei | 1.222,04 lei |
| 1.000 | 2,31129 lei | 2.311,29 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,14717 lei | 6.441,51 lei |
| 6.000 | 2,06682 lei | 12.400,92 lei |
| 9.000 | 2,02655 lei | 18.238,95 lei |
| 15.000 | 1,98192 lei | 29.728,80 lei |
| 21.000 | 1,95583 lei | 41.072,43 lei |
| Unit Price without VAT: | 6,03000 lei |
|---|---|
| Unit Price with VAT: | 7,29630 lei |

