


009176004853906 | |
|---|---|
DigiKey Part Number | 478-009176004853906TR-ND - Tape & Reel (TR) 478-009176004853906CT-ND - Cut Tape (CT) 478-009176004853906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004853906 |
Description | CONN WIRE IDC 4POS 22AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 22 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004853906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 lei | 3,75 lei |
| 10 | 3,18700 lei | 31,87 lei |
| 25 | 2,98560 lei | 74,64 lei |
| 50 | 2,84280 lei | 142,14 lei |
| 100 | 2,70630 lei | 270,63 lei |
| 250 | 2,53664 lei | 634,16 lei |
| 500 | 2,41552 lei | 1.207,76 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 2,25994 lei | 3.841,90 lei |
| 3.400 | 2,15208 lei | 7.317,07 lei |
| 5.100 | 2,09141 lei | 10.666,19 lei |
| 8.500 | 2,01742 lei | 17.148,07 lei |
| 11.900 | 1,97014 lei | 23.444,67 lei |
| 17.000 | 1,92123 lei | 32.660,91 lei |
| Unit Price without VAT: | 3,75000 lei |
|---|---|
| Unit Price with VAT: | 4,53750 lei |







