
009176001863906 | |
|---|---|
DigiKey Part Number | 478-009176001863906TR-ND - Tape & Reel (TR) 478-009176001863906CT-ND - Cut Tape (CT) 478-009176001863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001863906 |
Description | CONN WIRE IDC 1POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001863906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 lei | 2,14 lei |
| 10 | 1,79600 lei | 17,96 lei |
| 25 | 1,68480 lei | 42,12 lei |
| 50 | 1,60440 lei | 80,22 lei |
| 100 | 1,52730 lei | 152,73 lei |
| 250 | 1,43148 lei | 357,87 lei |
| 500 | 1,36312 lei | 681,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,27522 lei | 2.167,87 lei |
| 3.400 | 1,21435 lei | 4.128,79 lei |
| 5.100 | 1,18011 lei | 6.018,56 lei |
| 8.500 | 1,13834 lei | 9.675,89 lei |
| 11.900 | 1,11165 lei | 13.228,64 lei |
| 17.000 | 1,08403 lei | 18.428,51 lei |
| 42.500 | 1,01623 lei | 43.189,78 lei |
| Unit Price without VAT: | 2,14000 lei |
|---|---|
| Unit Price with VAT: | 2,58940 lei |

