60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTDD60R4F

DigiKey Part Number
2019-RK73H2BTTDD60R4FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTDD60R4FCT-ND - Cut Tape (CT)
2019-RK73H2BTTDD60R4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTDD60R4F
Description
RES 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD60R4FKOA Speer Electronics, Inc.29.6732019-RK73H2BTTD60R4FCT-ND0,43000 leiParametric Equivalent
CRCW120660R4FKEAVishay Dale47.255541-60.4FCT-ND0,48000 leiParametric Equivalent
CRCW120660R4FKTAVishay Dale4.647541-CRCW120660R4FKTACT-ND0,74000 leiParametric Equivalent
ERJ-8ENF60R4VPanasonic Industry133.735P60.4FCT-ND0,78000 leiParametric Equivalent
RMCF1206FT60R4Stackpole Electronics Inc13.027RMCF1206FT60R4CT-ND0,43000 leiParametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 lei0,43 lei
100,16900 lei1,69 lei
250,12640 lei3,16 lei
500,10400 lei5,20 lei
1000,08630 lei8,63 lei
2500,06832 lei17,08 lei
5000,06502 lei32,51 lei
1.0000,05215 lei52,15 lei
5.0000,03776 lei188,80 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03616 lei361,60 lei
20.0000,03310 lei662,00 lei
30.0000,03161 lei948,30 lei
50.0000,02999 lei1.499,50 lei
70.0000,02907 lei2.034,90 lei
100.0000,02820 lei2.820,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,43000 lei
Unit Price with VAT:0,52030 lei