
RK73H2BTTD60R4F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD60R4FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD60R4FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD60R4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD60R4F |
Description | RES 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD60R4F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,17800 lei | 1,78 lei |
| 25 | 0,13520 lei | 3,38 lei |
| 50 | 0,11020 lei | 5,51 lei |
| 100 | 0,09100 lei | 9,10 lei |
| 250 | 0,07248 lei | 18,12 lei |
| 500 | 0,06182 lei | 30,91 lei |
| 1.000 | 0,05336 lei | 53,36 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04003 lei | 200,15 lei |
| 10.000 | 0,03616 lei | 361,60 lei |
| 15.000 | 0,03429 lei | 514,35 lei |
| 25.000 | 0,03225 lei | 806,25 lei |
| 35.000 | 0,03109 lei | 1.088,15 lei |
| 50.000 | 0,02999 lei | 1.499,50 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

