4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTCM4991F

DigiKey Part Number
2019-RK73H1HTTCM4991FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTCM4991FCT-ND - Cut Tape (CT)
2019-RK73H1HTTCM4991FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTCM4991F
Description
RES 4.99K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.939
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 lei0,48 lei
100,20800 lei2,08 lei
250,15960 lei3,99 lei
500,13180 lei6,59 lei
1000,10970 lei10,97 lei
2500,08792 lei21,98 lei
5000,07542 lei37,71 lei
1.0000,06563 lei65,63 lei
5.0000,05011 lei250,55 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04343 lei651,45 lei
30.0000,04030 lei1.209,00 lei
45.0000,03878 lei1.745,10 lei
75.0000,03713 lei2.784,75 lei
105.0000,03619 lei3.799,95 lei
150.0000,03530 lei5.295,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,48000 lei
Unit Price with VAT:0,58080 lei