49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC49R9F

DigiKey Part Number
2019-RK73H1HTTC49R9FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC49R9FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC49R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC49R9F
Description
RES 49.9 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC49R9F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0749R9LYAGEO147YAG5218CT-ND0,43000 leiDirect
RMCF0201FT49R9Stackpole Electronics Inc495.163RMCF0201FT49R9CT-ND0,43000 leiSimilar
In-Stock: 49.825
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 lei0,43 lei
100,20800 lei2,08 lei
250,15760 lei3,94 lei
500,13000 lei6,50 lei
1000,10840 lei10,84 lei
2500,08688 lei21,72 lei
5000,07456 lei37,28 lei
1.0000,06485 lei64,85 lei
5.0000,04945 lei247,25 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04498 lei449,80 lei
20.0000,04144 lei828,80 lei
30.0000,03972 lei1.191,60 lei
50.0000,03785 lei1.892,50 lei
70.0000,03678 lei2.574,60 lei
100.0000,03577 lei3.577,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,43000 lei
Unit Price with VAT:0,52030 lei