475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52A4750F

DigiKey Part Number
2019-MF1/4DCT52A4750FCT-ND - Cut Tape (CT)
2019-MF1/4DCT52A4750FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF1/4DCT52A4750F
Description
RES 475 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R4750FKOA Speer Electronics, Inc.3.8052019-MF1/4CCT52R4750FCT-ND0,56000 leiParametric Equivalent
MF1/4DC4750FKOA Speer Electronics, Inc.2032019-MF1/4DC4750F-ND0,74000 leiParametric Equivalent
MF1/4DCT52R4750FKOA Speer Electronics, Inc.4.0142019-MF1/4DCT52R4750FCT-ND0,43000 leiParametric Equivalent
MFR-25FBF52-475RYAGEO10.612475XBK-ND0,43000 leiSimilar
In-Stock: 9.941
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 lei0,43 lei
100,25600 lei2,56 lei
250,21520 lei5,38 lei
500,18820 lei9,41 lei
1000,16600 lei16,60 lei
2500,14132 lei35,33 lei
5000,12580 lei62,90 lei
1.0000,11258 lei112,58 lei
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,08907 lei445,35 lei
10.0000,08137 lei813,70 lei
15.0000,07741 lei1.161,15 lei
25.0000,07294 lei1.823,50 lei
35.0000,07027 lei2.459,45 lei
50.0000,06767 lei3.383,50 lei
Manufacturers Standard Package
Unit Price without VAT:0,43000 lei
Unit Price with VAT:0,52030 lei