
TSSE 623 R-RA | |
|---|---|
DigiKey Part Number | 3746-TSSE623R-RATR-ND - Tape & Reel (TR) 3746-TSSE623R-RACT-ND - Cut Tape (CT) 3746-TSSE623R-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE 623 R-RA |
Description | SWITCH TACT 2.35MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.55mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 lei | 3,82 lei |
| 10 | 3,26900 lei | 32,69 lei |
| 25 | 3,04360 lei | 76,09 lei |
| 50 | 2,87520 lei | 143,76 lei |
| 100 | 2,71410 lei | 271,41 lei |
| 250 | 2,51392 lei | 628,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,31107 lei | 1.617,75 lei |
| 1.400 | 2,18893 lei | 3.064,50 lei |
| 2.100 | 2,12299 lei | 4.458,28 lei |
| 3.500 | 2,04569 lei | 7.159,91 lei |
| 4.900 | 1,99824 lei | 9.791,38 lei |
| 7.000 | 1,95089 lei | 13.656,23 lei |
| Unit Price without VAT: | 3,82000 lei |
|---|---|
| Unit Price with VAT: | 4,62220 lei |

