
KTE7001ENAA-DA-TB | |
|---|---|
DigiKey Part Number | 2763-KTE7001ENAA-DA-TBTR-ND - Tape & Reel (TR) 2763-KTE7001ENAA-DA-TBCT-ND - Cut Tape (CT) 2763-KTE7001ENAA-DA-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTE7001ENAA-DA-TB |
Description | 15W WIRELESS POWER RECEIVER FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 52-WLCSP (2.66x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 4.5mA | |
Voltage - Supply | 26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (2.66x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,87000 lei | 23,87 lei |
| 10 | 20,67300 lei | 206,73 lei |
| 25 | 19,55560 lei | 488,89 lei |
| 100 | 18,02190 lei | 1.802,19 lei |
| 250 | 17,10256 lei | 4.275,64 lei |
| 500 | 16,45330 lei | 8.226,65 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 15,50038 lei | 23.250,57 lei |
| Unit Price without VAT: | 23,87000 lei |
|---|---|
| Unit Price with VAT: | 28,88270 lei |


