
Z1206C380BPWST | |
|---|---|
DigiKey Part Number | 399-Z1206C380BPWSTTR-ND - Tape & Reel (TR) 399-Z1206C380BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1206C380BPWST |
Description | FERRITE BEAD 38 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1206C380BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 lei | 1,13 lei |
| 10 | 0,78900 lei | 7,89 lei |
| 25 | 0,68200 lei | 17,05 lei |
| 50 | 0,61120 lei | 30,56 lei |
| 100 | 0,54500 lei | 54,50 lei |
| 250 | 0,46548 lei | 116,37 lei |
| 500 | 0,41046 lei | 205,23 lei |
| 1.000 | 0,35953 lei | 359,53 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31211 lei | 624,22 lei |
| 4.000 | 0,27904 lei | 1.116,16 lei |
| Unit Price without VAT: | 1,13000 lei |
|---|---|
| Unit Price with VAT: | 1,36730 lei |

