
T525T476M006AHE080 | |
|---|---|
DigiKey Part Number | 399-T525T476M006AHE080TR-ND - Tape & Reel (TR) 399-T525T476M006AHE080CT-ND - Cut Tape (CT) 399-T525T476M006AHE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525T476M006AHE080 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525T476M006AHE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 lei | 6,19 lei |
| 10 | 4,06800 lei | 40,68 lei |
| 50 | 3,23080 lei | 161,54 lei |
| 100 | 2,97220 lei | 297,22 lei |
| 500 | 2,53542 lei | 1.267,71 lei |
| 1.000 | 2,40031 lei | 2.400,31 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23337 lei | 6.700,11 lei |
| 6.000 | 2,15161 lei | 12.909,66 lei |
| 9.000 | 2,11065 lei | 18.995,85 lei |
| 15.000 | 2,06523 lei | 30.978,45 lei |
| 21.000 | 2,03868 lei | 42.812,28 lei |
| Unit Price without VAT: | 6,19000 lei |
|---|---|
| Unit Price with VAT: | 7,48990 lei |

