
T499B105K035ATE5K0 | |
|---|---|
DigiKey Part Number | 399-5073-2-ND - Tape & Reel (TR) 399-5073-1-ND - Cut Tape (CT) 399-5073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B105K035ATE5K0 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B105K035ATE5K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 lei | 3,73 lei |
| 10 | 2,36700 lei | 23,67 lei |
| 50 | 1,82600 lei | 91,30 lei |
| 100 | 1,65810 lei | 165,81 lei |
| 500 | 1,37592 lei | 687,96 lei |
| 1.000 | 1,28867 lei | 1.288,67 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21684 lei | 2.433,68 lei |
| 4.000 | 1,15771 lei | 4.630,84 lei |
| 6.000 | 1,12809 lei | 6.768,54 lei |
| 10.000 | 1,09527 lei | 10.952,70 lei |
| 14.000 | 1,07607 lei | 15.064,98 lei |
| 20.000 | 1,05761 lei | 21.152,20 lei |
| Unit Price without VAT: | 3,73000 lei |
|---|---|
| Unit Price with VAT: | 4,51330 lei |

