
T491D475K050AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D475K050AT7280TR-ND - Tape & Reel (TR) 399-T491D475K050AT7280CT-ND - Cut Tape (CT) 399-T491D475K050AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050AT7280 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 lei | 6,76 lei |
| 10 | 4,47600 lei | 44,76 lei |
| 50 | 3,56400 lei | 178,20 lei |
| 100 | 3,28240 lei | 328,24 lei |
| 500 | 2,80642 lei | 1.403,21 lei |
| 1.000 | 2,65921 lei | 2.659,21 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50368 lei | 6.259,20 lei |
| 5.000 | 2,40992 lei | 12.049,60 lei |
| 7.500 | 2,36293 lei | 17.721,97 lei |
| 12.500 | 2,31084 lei | 28.885,50 lei |
| 17.500 | 2,28039 lei | 39.906,83 lei |
| Unit Price without VAT: | 6,76000 lei |
|---|---|
| Unit Price with VAT: | 8,17960 lei |

