
R75MI3100CK30K | |
|---|---|
DigiKey Part Number | 399-R75MI3100CK30KTR-ND - Tape & Reel (TR) 399-R75MI3100CK30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75MI3100CK30K |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3100CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 16 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI3100AA30K | KEMET | 459 | 399-11855-ND | 3,25000 lei | Parametric Equivalent |
| B32672Z4104K000 | TDK | 9.252 | 495-75761-ND | 2,08000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 lei | 3,51 lei |
| 10 | 2,21500 lei | 22,15 lei |
| 50 | 1,70200 lei | 85,10 lei |
| 100 | 1,54460 lei | 154,46 lei |
| 500 | 1,27770 lei | 638,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,13789 lei | 1.422,36 lei |
| Unit Price without VAT: | 3,51000 lei |
|---|---|
| Unit Price with VAT: | 4,24710 lei |

