0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI31000001M

DigiKey Part Number
399-R46KI31000001M-ND
Manufacturer
Manufacturer Product Number
R46KI31000001M
Description
CAP FILM 0.1UF 20% 560VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI31000001M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I3100JBM1MKEMET1.317399-R463I3100JBM1M-ND2,56000 leiParametric Equivalent
R46KI310040M1MKEMET973R46KI310040M1M-ND2,34000 leiParametric Equivalent
R46KI3100JEM1MKEMET3.897399-R46KI3100JEM1M-ND4,51000 leiParametric Equivalent
B32922C3104M000TDK118.705495-2319-ND2,34000 leiParametric Equivalent
B32922C3104M189TDK78.190495-B32922C3104M189CT-ND2,04000 leiParametric Equivalent
In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in RON
Box
QuantityUnit PriceExt Price
13,03000 lei3,03 lei
101,89400 lei18,94 lei
501,44440 lei72,22 lei
1001,30570 lei130,57 lei
5001,07170 lei535,85 lei
1.7500,95043 lei1.663,25 lei
3.5000,89957 lei3.148,49 lei
5.2500,87410 lei4.589,02 lei
Manufacturers Standard Package
Unit Price without VAT:3,03000 lei
Unit Price with VAT:3,66630 lei