Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862FS335K310ZLH0JV054 | |
|---|---|
DigiKey Part Number | 399-F862FS335K310ZLH0JV054-ND |
Manufacturer | |
Manufacturer Product Number | F862FS335K310ZLH0JV054 |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FS335K310ZLH0JV054 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FS335K310Z | KEMET | 0 | 399-F862FS335K310Z-ND | 13,60882 lei | Parametric Equivalent |
| F862FS335K310ZLH0J | KEMET | 175 | 399-F862FS335K310ZLH0J-ND | 16,47000 lei | Parametric Equivalent |
| F862FS335K310ZV054 | KEMET | 74 | 399-F862FS335K310ZV054-ND | 13,74000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 8,48282 lei | 1.442,08 lei |
| Unit Price without VAT: | 8,48282 lei |
|---|---|
| Unit Price with VAT: | 10,26421 lei |




