


ERP610W471MDRU | |
|---|---|
DigiKey Part Number | 399-13586-2-ND - Tape & Reel (TR) 399-13586-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERP610W471MDRU |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ERP610W471MDRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 lei | 3,42 lei |
| 10 | 2,16300 lei | 21,63 lei |
| 50 | 1,66040 lei | 83,02 lei |
| 100 | 1,50600 lei | 150,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,20469 lei | 843,28 lei |
| 1.400 | 1,13140 lei | 1.583,96 lei |
| 2.100 | 1,09473 lei | 2.298,93 lei |
| 3.500 | 1,05407 lei | 3.689,25 lei |
| 4.900 | 1,03031 lei | 5.048,52 lei |
| 7.000 | 1,00746 lei | 7.052,22 lei |
| 8.400 | 0,99663 lei | 8.371,69 lei |
| Unit Price without VAT: | 3,42000 lei |
|---|---|
| Unit Price with VAT: | 4,13820 lei |

