
CBR04C100J5GAC | |
|---|---|
DigiKey Part Number | 399-6168-2-ND - Tape & Reel (TR) 399-6168-1-ND - Cut Tape (CT) 399-6168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100J5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 lei | 0,65 lei |
| 10 | 0,36400 lei | 3,64 lei |
| 50 | 0,25580 lei | 12,79 lei |
| 100 | 0,22280 lei | 22,28 lei |
| 500 | 0,16672 lei | 83,36 lei |
| 1.000 | 0,14956 lei | 149,56 lei |
| 2.500 | 0,13144 lei | 328,60 lei |
| 5.000 | 0,12055 lei | 602,75 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11160 lei | 1.116,00 lei |
| 20.000 | 0,10423 lei | 2.084,60 lei |
| 30.000 | 0,10054 lei | 3.016,20 lei |
| 50.000 | 0,09645 lei | 4.822,50 lei |
| 70.000 | 0,09407 lei | 6.584,90 lei |
| 100.000 | 0,09177 lei | 9.177,00 lei |
| Unit Price without VAT: | 0,65000 lei |
|---|---|
| Unit Price with VAT: | 0,78650 lei |

